
Highlights & Details
Xerox Toner replaced HP HP 203X (CF540X) Black 3200 Sides
- UNRIVALED SUSTAINABILITY: Xerox's recycled Everyday toner module requires less natural resources for reprocessing and has a better carbon footprint.
- ECOLOGY MEETS COST SAVINGS: Improve your carbon footprint while saving 35-45% compared to originals
- BREATHING THROUGH: Xerox safety-tested materials that exceed industry standards for security and compliance
- FULL COVERAGE: Lifetime protection ensures a free replacement module in the unlikely event of a problem.
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
006R03620
- Short ID
Everyday™ Remanufactured
- Compatible with
HP
- Replaces original item
HP 203X (CF540X)
- Colour
Black
- Page yield
3200 Sides
- Page yield (black)
3200 Sides
- Content
1 pc(s)
- Factory colour
Black
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3015118 Xerox Toner replaced HP HP 203X (CF540X) Compatible Black 3200 Sides Everyday™ Remanufactured 006R03620
User & Safety Instructions
User & Safety Instructions 3015118 Xerox Toner replaced HP HP 203X (CF540X) Compatible Black 3200 Sides Everyday™ Remanufactured 006R03620
Description
Xerox Refurbished Everyday™ Black Toner Module for 203X (CF540X) High Yield
This text is machine translated.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.












