
Highlights & Details
VersaLink B 415 Multifunction printer A4
- Business laser mono print
- 1200 x 1200 DPI
- Ink color black
- A4 47 pages per minute
- Monochrome color scan mono faxes
- Apple AirPrint, Mopria print service, Xerox print back
- Direct printing
- USB connection Ethernet/LAN near field communication (NFC)
- Storage capacity: 2048 MB In-built processor 1200 MHz
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
50 pages/min
- Paper size (max.)
A4
- Paper volume
+650 Sheet
- Paper load (tray 1)
650 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
17.8 cm (7")
- Features
AirPrint-compatible
Duplex printing
Scan to USB
Mobile device print/scan function
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Xerox Toner Cartridges
- Built-in memory
2 GB
- Type
B/W
- Width
479 mm
- Height
514 mm
- Depth
452 mm
- Dim
(W x H x D) 479 x 514 x 452 mm
- Factory colour
White
Dark grey
- Weight
21.7 kg
- Printing technology
Laser
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Label printing
Card printing
Text document printing (B/W)
- Series
VersaLink
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338378 Xerox VersaLink B 415 Multifunction printer Laser B/W A4 Printer, scanner, copier, fax LAN, NFC, USB, Wi-Fi
Description
This text is machine translated.
Features
- Easy to set up, easy to use touch screen: Set up and ready to go with Xerox® Easy Assist APP for smartphones. Virtually without IT support. In addition, fast and secure operation via the user-friendly 7-inch screen.
- Compact, quiet and reliable: No background noise or downtime required – the VersaLink B415 is reliable and quiet, and a compact printer.
- Make your workplace fit for the future: Digitise documents in no time at all with the powerful single-pass scanner. Share files with others with Xerox APP Gallery with direct access to Google Drive™, Microsoft® OneDrive® and DropBox™.
- A sustainable decision: This printer meets the highest energy efficiency standards, such as EPEAT, Blue Angel and ENERGY STAR®. The printers are more than 25 percent recycled plastic, making them environmentally friendly.
- Secure real-time monitoring and support: Monitor printer performance from anywhere with the Xerox Easy Assist APP. APP also gives you direct access to services for your own support – reliability and printing without downtime.
- Mobile-ready features make it easy to print from any device
Scope of delivery
- Toner cartridge (black) - up to 6000 pages ISO/IEC 19798










