
Highlights & Details
VersaLink B 620 DN Multifunction printer A4
- Business Laser
- 1200 x 1200 DPI
- Ink color black
- A4 65 pages per minute
- Double-sided printing Direct print
- USB connection Ethernet/LAN near field communication (NFC)
- LCD In-built Display
- Maximum monthly utilization: 300000 pages per month
- Total number of paper feeds: 2 Total paper capacity: 650 sheets Total output capacity: 550 sheets
- Storage Capacity: 2 MB Built-in processor
Technical specifications
- Product type
Multifunction printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
61 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
550 Sheet
- Paper load (tray 1)
550 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
5" (12.7 cm)
- Features
AirPrint-compatible
Duplex printing
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Xerox Toner Cartridges
- Built-in memory
2 GB
- Type
B/W
- Width
428 mm
- Height
445 mm
- Depth
510 mm
- Dim
(W x H x D) 428 x 445 x 510 mm
- Factory colour
White
Dark grey
- Weight
25.4 kg
- Printing technology
Laser
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Text document printing (B/W)
- Series
VersaLink
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338381 Xerox VersaLink B 620 DN Multifunction printer Laser B/W A4 Printer LAN, NFC, USB, Wi-Fi
Description
Are reliability, future-proofing and integrated security too much required? This reliable, cloud-enabled workhorse is small enough to fit anywhere
Is needed, and it is fast enough to handle a high print volume. It is
Therefore Ideal for powerful work groups.
This text is machine translated.
Features
- Black and white printer with support for A4 format
- Ideal for work teams with 5 to 20 people
- The intuitive, tablet-like 5-inch user interface lets you do tasks in no time
- Comprehensive security integrated
- Mobile-ready features make it easy to print from any device
- With ConnectKey® technology for apps and solutions to meet the needs of any business
Scope of delivery
- Toner cartridge (black) - up to 10000 pages ISO/IEC 19752












