
Highlights & Details
VersaLink B625V/DN Multifunction printer A4
- DIN-A4 color multifunction printer
- Ideal for work teams with 5 to 20 people
- Copy, print, scan, fax, e-mail
- The tablet-like, intuitive user interface with a 7-inch display lets you personalize, simplify and accelerate tasks
- Comprehensive security integrated
- Mobile-ready features make it easy to print from any device
- With ConnectKey technology for apps and solutions to meet the needs of every business
Technical specifications
- Print speed (black, normal quality, A4/US letter): 65 pages per minute
- Warm-up time (from idle state): 2.9 seconds
- Maximum scanning range 215.9 x 355.6 mm
- Workplace creation function: Yes
- Ink color black
- Product color: Black, gray
- Market Positioning: Business
- Screen size 17.8 cm (7")
- Documentation CD: Yes
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
50 pages/min
- Print speed (colour)
50 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
650 sheets
- Paper load (tray 1)
550 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
ADF (duplex)
Touch display
AirPrint-compatible
Wi-Fi Direct Print
- Related consumables
Xerox Toner Cartridges
- Built-in memory
4 GB
- Type
Colour
- Width
558.8 mm
- Height
739.1 mm
- Depth
578.4 mm
- Dim
(W x H x D) 558.8 x 739.1 x 578.4 mm
- Factory colour
White
- Weight
44.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Speed (max.)
5.7 pages/min
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
EPEAT
ENERGY STAR
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32 °C
- ID-card copy function
yes
- Ethernet LAN
yes
- Time to first page (black, normal)
4.1 s
- Maximum number of copies
9999 Kopien
- Fax delayed sending
yes
- Colour display
yes
- Direct printing
yes
- Auto Document Feeder (ADF) media weight
52 - 120 g/m²
- USB port
yes
- Fax resolution (black)
600 x 600 DPI
- Fax resolution (colour)
400 x 400 DPI
- Edge erase function
yes
- N-in-1 copy function
yes
- Booklet printing function
yes
- Cover page printing function
yes
- N-in-1 print function
yes
- Included cartridge capacity (black)
10000 Sides
- Safety sheet
yes
- Fax forwarding
yes
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
yes
- Power cord included
yes
- Duplex copying
yes
- Sound pressure level (printing)
56 dB
- Sound pressure level (copying)
56 dB
- Sound pressure level (standby)
14 dB
- Sound power level (printing)
72 dB
- Sound power level (standby)
32 dB
- Total output capacity
550 Blätter
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
550 Blätter
- Paper tray media weight
60 - 176 g/m²
- Number of print cartridges
1
- Quick installation guide
yes
- Power consumption (sleep)
1.7 W
- Current rating
5.3 A
- Multi-Purpose tray input capacity
100 Blätter
- Multi-Purpose Tray media weight
60 - 176 g/m²
- Time to first copy (black, normal)
4.1 s
- Embedded web server
yes
- Maximum scan area (ADF)
216 x 355 mm
- Minimum scan area (ADF)
76 x 127 mm
- Internal memory
4096 MB
- Maximum output capacity
550 Blätter
- Maximum copy resolution
600 x 600 DPI
- Cartridge(s) included
yes
- Maximum input capacity
3850 Blätter
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
8 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Secure printing
yes
- Package weight
28.9 kg
- Built-in processor
yes
- Scan speed (black)
75 Seiten pro Minute
- Custom media width
98,4 - 216 mm
- Custom media length
191 - 356 mm
- Maximum duty cycle
300000 Seiten pro Monat
- Warm-up time
127 s
- Auto document feeder (ADF) input capacity
200 Blätter
- Built-in display
yes
- Power consumption (max)
796 W
Documents & Downloads
Datasheet
Datasheet 3400402 Xerox VersaLink B625V/DN Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Duplex, Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 3400402 Xerox VersaLink B625V/DN Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Duplex, Wi-Fi, USB
Description
This text is machine translated.
Features
- Application default settings
- Bi-directional status display in real-time
- Booklet layout
- Earth Smart settings in the printer driver
- Encrypted protected output
- Hold all orders, order entry
- Order monitoring
- Print-around function
- Print directly from cloud storage (Dropbox, OneDrive, Google Drive)
- Print via USB
- Option to print on other media
- Scaling
- Save and recall driver settings
- Duplex printing (by default)
Scope of delivery
- B625V multi-function color printer
- Power cable;
- CD with software and documentation
- Module per color (cyan, magenta, yellow) for 1,000 page4 each;
- Black module: 1,500 page4
- User manual.









