
Highlights & Details
VersaLink C 410 Multifunction printer A4
- At home & office laser color
- 1200 x 4800 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 40 pages per minute
- Double-sided printing Direct print
- USB port Ethernet/LAN
- LCD In-built Display
- Maximum monthly utilization: 125000 pages per month
- Total number of paper feeds: 2 Total paper capacity: 251 sheets Total output capacity: 125 sheets
- Storage Capacity: 1024 MB Built-in processor
Technical specifications
- Product type
Multifunction printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Print speed (colour)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
251 Sheet
- Paper load (tray 1)
251 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
4.3" (10.9 cm)
- Features
AirPrint-compatible
Duplex printing
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Xerox Toner Cartridges
- Built-in memory
1 GB
- Type
Colour
- Width
445 mm
- Height
318 mm
- Depth
423 mm
- Dim
(W x H x D) 445 x 318 x 423 mm
- Factory colour
White
Dark grey
- Weight
20.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Label printing
High-quality photo printing
Card printing
Text document printing (colour)
Text document printing (B/W)
- Series
VersaLink
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338383 Xerox VersaLink C 410 Multifunction printer Laser Colour A4 Printer LAN, NFC, USB, Wi-Fi
Description
This text is machine translated.
Features
- Ease of use that sets new standards: For ease of use and minimal IT support for setup and usage. With the Xerox® Easy Assist you can print from your smartphone. Moreover, the easy-to-use 4.3-inch touch-screen is also convincing.
- Practical and compact: Whether under a counter, in a reception area or on a desk – this compact printer fits perfectly in your work environment. For undisturbed work thanks to the small format, low weight and silent operation.
- Outstanding working experience: Convenient, secure, intuitive monitoring and management for increased productivity with the Xerox® Easy Assist APP. Quickly find and print files, monitor printer status, check toner levels, and more.
- A sustainable decision: This printer meets the highest energy efficiency standards, such as EPEAT and ENERGY STAR®. Since it is made of up to 25% recycled plastic, it is also eco-friendly.
- First-class performance: Increase the quality of your daily print jobs – with powerful colors, pin-sharp lines and text with 1200 × 1200 dpi. And thanks to fast processing and printing speed, it is suitable for busy teams Ideal.
- Mobile-ready functions like Apple AirPrint and Mopria make it easy to print from every device
Scope of delivery
- Toner cartridge (black) - up to 2400 pages ISO/IEC 19798
- Toner cartridge (cyan) - up to 2000 pages ISO/IEC 19798
- Toner cartridge (magenta) - up to 2000 pages ISO/IEC 19798
- Toner cartridge (yellow) - up to 2000 pages ISO/IEC 19798






