
Highlights & Details
VersaLink C 415 Multifunction printer A4
- Business Laser color printing
- 1200 x 1200 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 40 pages per minute
- Colour copying Colour scan mono faxes
- Apple AirPrint, Mopria print service, Xerox print back
- Direct printing
- USB connection Ethernet/LAN near field communication (NFC)
- Storage capacity: 2048 MB In-built processor 1200 MHz
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
42 pages/min
- Print speed (colour)
40 pages/min
- Paper size (max.)
A4
- Paper volume
251 Sheet
- Paper load (tray 1)
251 Sheet
- Paper load (multi-purpose feeder)
150 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
17.8 cm (7")
- Features
AirPrint-compatible
Duplex printing
Scan to USB
Mobile device print/scan function
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Xerox Toner Cartridges
- Built-in memory
4 GB
- Type
Colour
- Width
478 mm
- Height
491 mm
- Depth
475 mm
- Dim
(W x H x D) 478 x 491 x 475 mm
- Factory colour
White
Dark grey
- Weight
27.1 kg
- Printing technology
Laser
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Label printing
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
VersaLink
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338379 Xerox VersaLink C 415 Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, NFC, USB, Wi-Fi
Description
This text is machine translated.
Features
- Easy to set up, easy to use touch screen: Set up and ready to go with Xerox® Easy Assist APP for smartphones. Virtually without IT support. In addition, fast and secure operation via the user-friendly 7-inch screen.
- Compact, quiet and reliable: No background noise or downtime required – because the VersaLink C415 is reliable and quiet, and as a compact printer.
- Make your workplace fit for the future: Digitise documents in no time at all with the powerful single-pass scanner. Share files with others with Xerox APP Gallery with direct access to Google Drive™, Microsoft® OneDrive® and DropBox™.
- A sustainable decision: This printer meets the highest energy efficiency standards, such as EPEAT, Blue Angel and ENERGY STAR®. The printers are more than 25 percent recycled plastic, making them environmentally friendly.
- Secure real-time monitoring and support: Monitor printer performance from anywhere with the Xerox Easy Assist APP. APP also gives you direct access to services for your own support – reliability and printing without downtime.
- Mobile-ready features make it easy to print from any device
Scope of delivery
- Toner cartridge (black) - up to 2400 pages ISO/IEC 19798
- Toner cartridge (cyan) - up to 2000 pages ISO/IEC 19798
- Toner cartridge (magenta) - up to 2000 pages ISO/IEC 19798
- Toner cartridge (yellow) - up to 2000 pages ISO/IEC 19798










