
Highlights & Details
VersaLink C 625 DN Multifunction printer A4
- Business Laser color printing
- 1200 x 1200 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 50 pages per minute
- Color copying color scan color faxes
- Apple AirPrint, Mopria print service, Xerox print back
- Direct printing
- USB connection Ethernet/LAN near field communication (NFC)
- Storage capacity: 4096 MB In-built processor 1200 MHz
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
52 pages/min
- Print speed (colour)
52 pages/min
- Paper size (max.)
A4
- Paper volume
+650 Sheet
- Paper load (tray 1)
650 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
17.8 cm (7")
- Features
AirPrint-compatible
Duplex printing
Scan to USB
Mobile device print/scan function
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Xerox Toner Cartridges
- Built-in memory
4 GB
- Type
Colour
- Width
479 mm
- Height
621 mm
- Depth
533 mm
- Dim
(W x H x D) 479 x 621 x 533 mm
- Factory colour
White
Dark grey
- Weight
39 kg
- Printing technology
Laser
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Label printing
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
VersaLink
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338380 Xerox VersaLink C 625 DN Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, NFC, USB, Wi-Fi
Description
This text is machine translated.
Features
- Simple transformation: Xerox® ConnectKey® technology enables you to quickly and easily respond to new workplace requirements, create and adapt custom workflows, and automate complex tasks for greater productivity from anywhere.
- Intelligent and secure: Advanced security features to proactively monitor, detect, and defend threats. IT teams can track and restore up to 75 security features with the Cisco® Identity Services Engine.
- Fully sustainable: The VersaLink devices meet the highest energy efficiency standards, including EPEAT, Blue Angel and ENERGY STAR®. More than 25% recycled plastic makes them environmentally friendly.
- Immediate productivity gains: Customizable 7-inch touchscreen UI for faster, more efficient operations. Productivity-enhancing apps for information routing, digital workflow creation, etc. Adult Print/copy/fax/scan functions.
- Xerox Easy Assist APP: The Xerox Easy Assist APP makes it easy to install, monitor, and manage your VersaLink C625 multifunction printer via your smartphone. A simple and secure solution that keeps you productive on the go.
- Mobile-ready features make it easy to print from any device
Scope of delivery
- Toner cartridge (black) - up to 8000 pages ISO/IEC 19798
- Toner cartridge (cyan) - up to 7000 pages ISO/IEC 19798
- Toner cartridge (magenta) - up to 7000 pages ISO/IEC 19798
- Toner cartridge (yellow) - up to 7000 pages ISO/IEC 19798













