
Highlights & Details
VersaLink C 7000 DN Inkjet printer A3
- Colour printer with Xerox ConnectKey technology for printing up to A3 sizeIdeal for small to medium sized working groups with high pressure requirementsHighest reliability and excellent print qualityEven difficult print jobs on media up to A3 size can be done easily
Technical specifications
- Maximum monthly print capacity: 153000 pages/monthRecommended monthly print usage: Max. 10000 pages/month
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 2400 dpi
- Print speed (black/white)
35 pages/min
- Print speed (colour)
35 pages/min
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
620 Sheet
- Paper load (tray 1)
520 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
Gigabit LAN (1 Gbps)
NFC
USB A (USB 3.0)
- Display
12.7 cm (5"), touch-screen + keys
- Features
Duplex printing
ADF with cover
Network-enabled
NFC
Touch display
Colour display
- Type
Colour
- Width
590 mm
- Height
670.8 mm
- Depth
637 mm
- Dim
(W x H x D) 590 x 670.8 x 637 mm
- Factory colour
White
Dark blue
- Weight
54.3 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
Yes
- Wi-Fi
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
VersaLink
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798189 Xerox VersaLink C 7000 DN Inkjet printer Laser Colour A3 35 pages/min 35 pages/min 1200 x 2400 dpi Duplex, LAN, NFC, USB
Description
This text is machine translated.
Features
- Smart, reliable and power-readyFaultless reliability. Outstanding performanceCloud-connected. Efficiency according to sizeMobile freedon Ready for your way of workingEnvironmental responsibility – including EPAT®Customizable touch-screenXerox® ConnectKey® Technology
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









