
Highlights & Details
VersaLink C620 Multifunction printer A4
- At home & office laser color
- 1200 x 1200 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 52 pages per minute
- Double-sided printing Direct print
- USB connection Ethernet/LAN near field communication (NFC)
- Built-in display
- Maximum monthly utilization: 150000 pages per month
- Total number of paper feeds: 2 Total paper capacity: 650 sheets Total output capacity: 300 sheets
- Storage capacity: 2000 MB In-built processor 1200 MHz
Technical specifications
- Warm-up time (from idle state): 2.9 seconds
- Number of PCL® fonts: 93
- Number of PostScript® fonts: 173
- Maximum paper capacity: 2850 sheets
- Market positioning: Home & office
- Product color: Grey, white
- Package contents: - Power cable
- - Installation instructions
- - Flyer with product information
- - Product Safety Data Sheet
- - Flyer for software updates
- - CD with software and documentation
- - Cyan, Magenta, Yellow print modules – 7,000 pages, Black print module – 8,000 pages
- Product type
Multifunction printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
52 pages/min
- Print speed (colour)
52 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
2850 sheets
- Paper load (tray 1)
550 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
Gigabit LAN (1 Gbps)
- Display
5" (12.7 cm)
- Features
NFC
Duplex printing
- Supported memory cards
eMMC
- Built-in memory
32 GB
- Width
479 mm
- Height
413 mm
- Depth
489 mm
- Dim
(W x H x D) 479 x 413 x 489 mm
- Factory colour
Grey
White
- Weight
32 kg
- Printing technology
Laser
- Duplex unit
Yes
- NFC
Yes
- Wi-Fi
No
- Screen size diagonal (inches)
5 inch
- Colour
Black
Cyan
Magenta
Yellow
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
2 x
- Memory capacity
32 GB
- NFC (Near field communication)
Yes
- Power consumption (off)
1 W
- Power consumption (standby)
25 W
- Power supply (details)
220 - 240 V
- CPU speed
1200 MHz
2000 MB
- UKCA
yes
- Eco badge reference
EPEAT
Blauer Engel DE-UZ 219
- Operating temperature (T-T)
10 - 32,2 °C
- Ethernet LAN
yes
- Time to first page (colour, normal)
6.6 s
- Time to first page (black, normal)
5.6 s
- Colour display
yes
- Direct printing
yes
- USB port
yes
- Booklet printing function
yes
- Print resolution black
1200 x 1200 DPI
- Power consumption (printing)
702 W
- Duplex print speed (black, normal quality, A4/US Letter)
40 Seiten pro Minute
- Duplex print speed (colour, normal quality, A4/US Letter)
40 Seiten pro Minute
- Sound pressure level (printing)
55 dB
- Sound power level (printing)
70 dB
- Sound power level (standby)
30 dB
- Total output capacity
300 Blätter
- Multi-Purpose tray
yes
- Paper tray 1 input capacity
550 Blätter
- Paper tray media weight
60 - 218 g/m²
- Number of print cartridges
4
- Colour
yes
- Current rating
5 A
- Multi-Purpose tray input capacity
100 Blätter
- Energy Star Typical Electricity Consumption (TEC)
0.65 kWh/Woche
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
15 - 85 %
- Bidirectional
yes
- Secure printing
yes
- Package weight
38.5 kg
- Built-in processor
yes
- Custom media width
105 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
150000 Seiten pro Monat
- Warm-up time
116 s
- Print resolution colour
1200 x 1200 DPI
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3500078 Xerox VersaLink C620 Multifunction printer Laser A4 52 pages/min 52 pages/min 1200 x 1200 dpi
User & Safety Instructions
User & Safety Instructions 3500078 Xerox VersaLink C620 Multifunction printer Laser A4 52 pages/min 52 pages/min 1200 x 1200 dpi
Information
Information 3500078 Xerox VersaLink C620 Multifunction printer Laser A4 52 pages/min 52 pages/min 1200 x 1200 dpi
Description
The printer is equipped with a 5-inch touch screen and offers an intuitive user interface for easy operation and device management. Its comprehensive security features protect your sensitive data and ensure a secure feeling. In addition, the printer supports a variety of media types and sizes, WAS increases its versatility. The Xerox VersaLink C620V/DN is an environmentally friendly choice for modern businesses that want to reduce their environmental footprint while maintaining a high level of productivity. This is demonstrated by the ENERGY STAR and EPEAT conformity.
This text is machine translated.
Features
- Colour printer with support for A4-format
- Ideal for work teams with 5 to 20 people
- The tablet-like, intuitive user interface with a 5-inch display lets you personalize, simplify and accelerate tasks
- Comprehensive security integrated
- Mobile-ready features make it easy to print from any device
- With ConnectKey® technology for apps and solutions to meet the needs of any business
Scope of delivery
- Xerox VersaLink C620V_DN
- Toner cartridge - black
- Toner cartridge - cyan
- Toner cartridge - magenta
- Toner cartridge - yellow
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















