
Highlights & Details
VersaLink C7130V/DN Multifunction printer A3
- Business Laser color printing
- 1200 x 2400 DPI
- Print colors: Black, cyan, magenta, yellow
- A3 30 pages per minute
- Color copying color scan
- Apple AirPrint, Mopria print service
- Direct printing
- USB connection Ethernet/LAN near field communication (NFC)
- Storage capacity: 4096 MB In-built processor 1050 MHz
- This text is machine translated.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 2400 dpi
- Print speed (black/white)
30 pages/min
- Print speed (colour)
30 pages/min
- Paper size (max.)
A3
- Paper volume
620 Sheet
- Paper load (tray 1)
620 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
17.8 cm (7")
- Features
AirPrint-compatible
Duplex printing
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
Mobile device print/scan function
- Related consumables
Xerox Toner Cartridges
- Built-in memory
4 GB
- Type
Colour
- Width
590 mm
- Height
767 mm
- Depth
671 mm
- Dim
(W x H x D) 590 x 767 x 671 mm
- Factory colour
White
Dark blue
- Weight
62.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Label printing
High-quality photo printing
Card printing
Text document printing (B/W)
Text document printing (colour)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338384 Xerox VersaLink C7130V/DN Multifunction printer Laser Colour A3 Printer, scanner, copier Duplex, Duplex ADF, LAN, Wi-Fi,
Description
Features
- Colour MFD with A3 format
- Copy, print, scan, fax, e-mail, cloud
- The tablet-like, intuitive user interface allows you to personalize, simplify, and accelerate routine tasks
- Comprehensive security integrated
- Ideal for small to medium-sized workgroups
- Compact size: Built-in finisher saves space, without compromising features and functions
Scope of delivery
- Toner cartridge







