
Xiaomi 512 GB Black EEC A (A - G) 17.3 cm (6.83 inch) Smartphone

Highlights & Details
Xiaomi 17T PRO 17.4 cm (6.83") Dual-SIM 5G USB-C 12 GB 512 GB 7000 mAh black
- Screen size diagonal 17.3 cm (6.83 inch)
- 2772 x 1280 Pixel
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Black
Technical specifications
- Pixel density: 447 ppi
- Processor family: MediaTek Dimension
- Maximum frame rate 120 fps
- NanoSIM + eSIM card type
- Bluetooth version: 6.0
- USB-plug USB type-C
- Form factor: Bars
- Rapid charging technology: Hypercharge
- Battery technology: Silicon-carbon (Si-C)
- Product type
Smartphone
- Factory colour
Black
- Processor cores (No.)
8 x
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.83 inch
- Display resolution
2772 x 1280 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
- Memory capacity
512 GB
Dual SIM
- Bluetooth
Yes
- Battery capacity
7000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
77.5 mm
- Height
162.2 mm
- Depth
8.25 mm
- Weight
219 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
100 W
- Cable length
0 cm
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
144 Hz
- Keyboard layout
German, QWERTZ
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Processor/type
9500
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- Colour depth
12 Bit
- Image stabilizer
yes
- Electronic compass
yes
- Position location
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.67
- Second rear camera aperture number
3
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Front camera field of view (FOV) angle
90°
- Third rear camera field of view (FOV) angle
120°
- Wireless charging power
50 W
- Quick start guide
yes
- DCI-P3 coverage
100 %
- Colour temperature sensor
yes
- NavIC
yes
- Rear camera focal length
2.3 cm
- Third rear camera focal length
1.5 cm
- Maximum display brightness (HDR)
3500 cd/m²
- Macro photography
yes
- Flicker sensor
yes
4255 min
1000
- Fast charging
yes
- Number of microphones
3
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3788147 Xiaomi 512 GB Black EEC A (A - G) 17.3 cm (6.83 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3788147 Xiaomi 512 GB Black EEC A (A - G) 17.3 cm (6.83 inch) Smartphone













