
Xiaomi BHR5039GL Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 4 ms
Highlights & Details
Xiaomi BHR5039GL Gaming screen
- Screen size 68.6 cm (27 inch) , Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI version 2.0
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 587861
- Product type
Gaming screen
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
609.4 mm
- Height
461.2 mm
- Depth
200 mm
- Weight
6.53 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 609.4 x 461.2 x 200 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- Display resolution
2560 x 1440 Pixel
- Compatible with
TÜV Low Blue Light
75 x 75 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 45 °C
- Headphone out
yes
- Colour gamut
95 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Built-in speaker(s)
no
- Pivot
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- Response time (fast)
1 ms
- AC (power) in
yes
- Display brightness (peak)
400 cd/m²
- Low Blue Light technology
yes
- Frameless design
yes
- Manual
yes
- Energy consumption (SDR) per 1000 hours
23 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- HDMI
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
75 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439072 Xiaomi BHR5039GL Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 4 ms
Description
Display & resolution
27″ IPS Panel with QHD (2560 × 1440) for high detail sharpness
Extremely slim three-page frame design for seamless multi-monitor setup
178° viewing angle with hard-screen coating for brilliant picture quality from every viewing angle
Performance
Refresh rate: Up to 165 Hz for especially smooth game play
Reaction time: 1 ms IMBC (4 ms GtG) – almost instantaneous display
Adaptive‑Sync (G‑Sync & FreeSync compatible) – eliminates teaming and jerking
Colour quality & HDR
95% DCI‑P3 and 100% sRGB – vivid, accurate color display with 16.7 MIO. Colours
VESA Display HDR 400 & max Brightness of over 400 cd/m² – improves detail in dark and bright scenes
Factory calibrated to ΔE<2 – color accurate “out of the box” display
Ergonomics & design
Height-adjustable, tilting, swiveling stand with pivot-function (90°) - flexible arrangement
Integrated heat dissipation in a sleek back-side design
Magnetically removable rear panel - easy installation and cable management
Connections & Extras
1× DisplayPort 1.4, 2× HDMI 2.0 – versatile device compatibility
USB-hub with 1× USB‑B (upstream) and 2× USB‑A 3.0 + 3.5 mm headphone connection
Low‑Blue‑Light and Flicker‑Free – eye-friendly operation
Kensington security slot for theft protection
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















