
Xiaomi Redmi 8 smartphone, Onyx Black, 32GB GB
Highlights & Details
- Screen size diagonal 15.8 cm (6.22 inch)
- 1520 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 3 GB
- Memory capacity: 32 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 12 MP, 2 MP
- Front camera resolution: 8 MP
- Black
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
Redmi 8
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
15.8 cm
- Screen size diagonal (inches)
6.22 inch
- Display resolution
1520 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
12 MP
2 MP
- Front camera resolution
8 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
No
- Mobile phone features
Gorilla Glass 5
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.4 mm
- Height
156.5 mm
- Depth
9.4 mm
- Weight
190 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2197142 Xiaomi Redmi 8 32 GB Black 15.8 cm (6.22 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2197142 Xiaomi Redmi 8 32 GB Black 15.8 cm (6.22 inch) Smartphone
Information
Repairability/durability data sheet 2197142 Xiaomi Redmi 8 32 GB Black 15.8 cm (6.22 inch) Smartphone
Description
25% higher battery capacity than the previous generation, 3 days normal use with a single charge.
Supports Fast-Charge with 18 W - fully charged in 2.2 hours
Standard 10 W charger. If you want to achieve the best charging efficiency, you can purchase a charger separately that supports fast charge with 18 W.
12 MP AI dual camera at the back
for easy shooting of portraits, landscapes and night shots.
8 MP AI Beautyfy Selfie-camera in front
for the most beautiful Selfies.
16 cm (6.22") 19:9 HD+ Dot Drop Display - Corning® Gorilla® Glass 5
offers strong protection against falls and wear for long-lasting quality.
The low blue-light display protects your eyes
and the low blue-light display can effectively reduce harmful blue light by 20%. Longer reading times with more comfort.
This text is machine translated.
Scope of delivery
- Redmi 8
- Power supply unit
- TPU casing
- Charger with 5 V, 2 A.
- USB cable type C.
- SIM ejection tool
- Warranty card
- User manual
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





