
Xiaomi TV-4S 43" LED TV 108 cm 43 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, CI+ Black
Xiaomi TV-4S 43" LED TV
Highlights & Details
- Screen size diagonal: 108 cm (43 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): G (A - G)
- Recording function: None
Technical specifications
- Features
Ultra HD
Smart TV
CI+
- Product type
LED TV
- Screen size diagonal (inches)
43 inch
- Image enhancement
- Reception
DVB-T (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
41 inch - 43 inch
- Network/internet function
LAN
WiFi
Web Browser
Android TV
Apps
Smart TV
Smart Share
Bluetooth®
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
3 x
- Interfaces
HDMI™
USB
LAN (10/100 Mbps)
Digital audio out (optical)
Headphone jack (3.5 mm)
CI+ slot
- Audio power (max.)
16 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LED
300 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
960 mm
- Height
608 mm
- Depth
208 mm
- Height (without base)
557 mm
- Device depth (without stand)
81 mm
- Weight
7.2 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 960 x 608 x 208 mm
- Resolution (max.)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
93 kWh/year
- Power consumption (ON)
64 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179614 Xiaomi TV-4S 43" LED TV 108 cm 43 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, CI+ Black
Description
This text is machine translated.
Features
- 4K Ultra HD TV with HDR and MEMC support
- HD triple tuner for DVB-S2, DVB-C and DVB-T2 with HEVC
- Large RAM for fast switching and smooth display
- Android TV 9.0 with Google Assistant and access to the Play Store
- Remote control with microphone
- Netflix and Amazon Prime Video button on the remote
- HbbTV 2.0
- 2 GB RAM
- Internal memory: 8 GB
- Operating system Google Android TV 9.0
- Bluetooth 4.2/BLE low energy
- 3 HDMI connections
Scope of delivery
- Remote control (batteries included)
- User manual.




