With the new A402 AMD cooler from the Performance C series, Xilence presents a compact and yet very powerful cooler for powerful multi-core processors. The small Leisterer comes in the classical tower design therefore and convinces with extremely efficient heat pipes and its innovative lamellar arrangement. This design ensures that the air circulates more easily through the countless air lamellae and as such the fan speed of the PWM-controlled 92mm fan can be kept very low. In addition, the heat transfer between the CPU and cooler is extremely efficient and very uniform because of the direct contact of the heat pipes to the CPU.
- Low-noise 92mm PWM fan
- Two 6mm copper heat pipes for maximum heat dissipation
- Leaf design ensures efficient cooling of the CPU and all surrounding components
- Hot spots are avoided by a slight protrusion of the fan at the top and bottom
- The fan can be mounted on both sides of the heat sink
- Suitable for all common AMD sockets
This text is machine translated.