
Xilence XILENCE XF078 Reverse Gehäuselüfter, mit PC fan Black (W x H x D) 120 x 25 x 120 mm

Highlights & Details
Xilence XILENCE XF078 Reverse Gehäuselüfter, mit PC fan
- Computer housing fan 12 cm 1800 RPM
- 32 dB 52 cfm hydraulic
- Support for pulse width modulation
- Black
- 1 pieces(s)
Technical specifications
- Fan diameter 12 cm
- Type of bearing: Hydraulic
- Number of fans: 1 fans
- 4-pin fan connector
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
32 dB
- Noise emission
30.1 dB - 40 dB
- Rotational speed (min.)
500 U/min
- Rotational speed (max.)
1800 U/min
- Type of bearing
Hydraulic bearing
- Connection
3-pin
- Factory colour
Black
- Weight
155 g
- Width
120 mm
- Height
25 mm
- Depth
120 mm
- Dim
(W x H x D) 120 x 25 x 120 mm
- Content
1 pc(s)
- Cable length
0.55 m
- Type
Fan
- UKCA
not relevant
- Number of screws
4
- Screws included
yes
- Illumination LED
yes
- Rated voltage
12 V
- Quantity per pack
1 Stück(e)
- Pulse-width modulation (PWM) support
yes
- LED voltage
5 V
- Reversible blade
yes
- Maximum airflow
52 cfm
Documents & Downloads
Datasheet
Datasheet 3797480 Xilence XILENCE XF078 Reverse Gehäuselüfter, mit PC fan Black (W x H x D) 120 x 25 x 120 mm
User & Safety Instructions
User & Safety Instructions 3797480 Xilence XILENCE XF078 Reverse Gehäuselüfter, mit PC fan Black (W x H x D) 120 x 25 x 120 mm
Description
Lüfter diameter: 12 cm, rotational speed
(min.): 500 RPM,
rotational speed (max.): 1800 RPM, bearing type: Hydraulic.
Voltage: 7 - 13.2 V. Width: 120 mm, Depth: 120 mm,
Höhe: 25 mm. Product color: Black
This text is machine translated.
Scope of delivery
- XF079 Reverse housing fan
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





