
Number
Highlights & Details
Xirrix Bumbag
- Premium material: Manufactured from robust Oxford material - durable, high-quality and elegant.
- Good fit: Designed for smartphones with or without TPU/plastic covers – Ideal for everyday use.
- Safe & convenient: A strong water-repellent Velcro fastener ensures a reliable hold.
- Maximum wearing comfort: Snug belt loop for stable seat without slipping. Can be worn horizontally or vertically.
- With belt clip: When you want to go fast.
- With snap hook: For carrying at backpack or belt loop
- Card slot: For up to 2 plastic cards. With RFID protection function
- Easy to use: With the finger hole the Smartphone is removable quickly and easily.
- Flexible design: Elastic side panels allow you to store mobile phones with cases.
- Universal belt size: Suitable for belts up to 5.1 cm wide – Ideal for jeans, business trousers or outdoor belt.
- This text is machine translated.
Technical specifications
- Size 3XL (up to 16.5x8.0x1.4 cm - fit Regular-Fit)
- Suitable for belts up to 5.1 cm in width
- Product type
Bumbag
- Compatible with
Apple
Google
Motorola
OnePlus
Oppo
Samsung
Vivo
Xiaomi
Universal
- Compatible with
Apple iPhone 13 Pro Max (2021)
Apple iPhone 14 Plus (2022)
Apple iPhone 14 Pro Max (2022)
Apple iPhone 15 Plus (2023)
Apple iPhone 15 Pro Max (2023)
Apple iPhone 16 Plus (2024)
Apple iPhone 16 Pro (2024)
Apple iPhone 16 Pro Max (2024)
Apple iPhone 17 (2025)
Apple iPhone 17 Pro (2025)
Show more
- Factory colour
Black
- Features
MagSafe compatibility
- Screen size diagonal (inches)
1.0 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476303 Xirrix Bumbag Apple, Google, Motorola, OnePlus, Oppo, Samsung, Vivo, Xiaomi, Universal Apple iPhone 13 Pro Max (2021), A
What kind of Mobile Phone Sleeves are you looking for?
- Hama mobile phone sleeve
- iPhone 11 case
- iPhone 12 case
- iPhone 13 Pro sleeve
- iPhone 13 sleeve
- iPhone 14 Pro Max sleeve
- iPhone 14 Pro sleeve
- iPhone 14 sleeve
- iPhone 15 Pro Max sleeve
- iPhone 15 Pro sleeve
- iPhone 15 sleeve
- iPhone 17 Pro Max sleeve
- iPhone 17 Pro sleeve
- iPhone 17 sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- IPhone cases
- iPhone sleeve
- Mobile phone belt pouch
- Mobile phone leather pouch
- Samsung Galaxy S24 sleeve









