
XLR Adapter USB 3.0 B socket on USB 3.0 A socket Adapter, built-in CP30206N CP30206N Cliff Content: 1 pc(s)
Number
Highlights & Details
XLR Adapter USB 3.0 B socket on USB 3.0 A socket
Our service for you
Technical specifications
- Type
CP30206N
- Connector type
Adapter, built-in
- Connector standard
USB 3.2 1st Gen type B socket (USB 3.0)
- Type A
USB 3.2 1st Gen port B (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- Bore Ø
24 mm
- Manufacturer part #
CP30206N
- Factory colour
Black
- Content
1 pc(s)
- Width
26 mm
- Length
31 mm
- RoHS-compliant
Yes
- Features
for countersunk screws
unshielded enclosure
Documents & Downloads
Datasheet
Datasheet 1383221 XLR Adapter USB 3.0 B socket on USB 3.0 A socket Adapter, built-in CP30206N CP30206N Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383221 XLR Adapter USB 3.0 B socket on USB 3.0 A socket Adapter, built-in CP30206N CP30206N Cliff Content: 1 pc(s)










