
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Technical specifications
- Type
CP30222
- Content
1 pc(s)
- Factory colour
Black
- Type A
RJ45 8p8c socket
- Type B
RJ45 8p8c socket
- Connector standard
RJ45 Cat6
- Length
31 mm
- Width
26 mm
- Features
for countersunk screws
unshielded enclosure
- Material
Plastic
- Manufacturer part #
CP30222
- Bore Ø
24 mm
- Connector type
Adapter, built-in
- Case material
Plastic
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1383230 XLR Adapter UTP RJ45 CAT6 RJ45 CAT 6 Adapter, built-in CP30222 CP30222 Cliff Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383230 XLR Adapter UTP RJ45 CAT6 RJ45 CAT 6 Adapter, built-in CP30222 CP30222 Cliff Content: 1 pc(s)










