
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Android
35.6 cm
14 inch
Multi-touch
1920 x 1080 Pixel
Full HD
16:9
6 x
1.8 GHz
4 GB
DDR4 RAM
64 GB
SDHC card
2 MP
2.0 MP
Android™ 13
Wi-Fi
5.0
2 x
1 x
Black
355 mm
32.6 mm
228 mm
1186 g
14 inch
n.rel.
5 W
5 W
35.6 cm (14 inch)
None (PC-controlled)
Yes
w/o USB Power Delivery
250 cd/m²
No
yes
0 - 40 °C
yes
yes
yes
6 W
2
yes
yes
256 GB
5 - 90 %
2.15 kg
3 A
User & Safety Instructions 3733096 Xoro 64 GB Black Android 35.6 cm (14 inch) Android™ 13 1920 x 1080 Pixel