
Xoro HTL 2477 smart LED TV 59.9 cm 23.6 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, CI+ Black

Highlights & Details
Xoro HTL 2477 smart LED TV
- Screen size diagonal: 59.9 cm (23.6 inch)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Recording function: None
Technical specifications
- Features
Smart TV
CI+
- Product type
LED TV
- Screen size diagonal (inches)
23 inch
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
24 inch - 29 inch
- Network/internet function
LAN
WiFi
Web Browser
Smart TV
Apps
Hbb TV
- Wi-Fi
built-in
- No. of HDMI connections
1
- No. of USB ports
2 x
- Interfaces
HDMI™
RCA (phono)
RCA (VHS)
Digital audio out (coax)
USB A (USB 2.0)
- Audio power (max.)
8 W
- Recording function
None
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
580 mm
- Height
363 mm
- Depth
95 mm
- Weight
3 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 580 x 363 x 95 mm
- Display (cm)
59.9 cm
- Screen size diagonal (cm)
59.9 cm
- Screen size diagonal (inches)
23.6 inch
- Standby consumption
0.5 W
Documents & Downloads
Datasheet
Datasheet 2585664 Xoro HTL 2477 smart LED TV 59.9 cm 23.6 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, CI+ Black
User & Safety Instructions
User & Safety Instructions 2585664 Xoro HTL 2477 smart LED TV 59.9 cm 23.6 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, Smart TV, Wi-Fi, CI+ Black
Description
This text is machine translated.
Features
- 23.6" (59.9 cm) SmartTV HD 16:9 aspect ratio TV (1366×768 pixels)High resolution DLED panel for low consumption and excellent picture qualityTriple tuner for digital antenna (DVB-T/T2), cable (DVB-C) & satellite television (DVB-S2)Supports CI+ modules (e.g. the CI+ module for receiving HD+ or Freenet TV)12V power connectionPowerful USB HD media playerHDMI connection, as well as analogueue video & audio inputsDigital TV tuner with video text and EPGIntegrated WLAN for fast wireless connectionsLAN connection (up to 100Mb/s) for network connection via cablePre-installed SmartTV applications (including Netflix, Amazon Prime Video, YouTube)Integrated SmartTV app portal and web browserSupports ScreenCast transmissions and HbbTV content (e.g. Libraries)Easy setup with installation wizards
Scope of delivery
- Remote control (batteries included)
- User manual.





