VALOR AIR PLUS
ENDLESS POSSIBILITIES
The XPG VALOR AIR PLUS Mid-Tower PC chassis offers a robust platform for future upgrades and space for mid to high-end components, including most RTX 40 series CPUs. The magnetic front panel with high air circulation improves the optical appearance especially in ARGB-fans, especially with ARGB-fans, and at the same time provides for superior ventilation. With 4 pre-installed 120 mm ARGB fans in selected models it offers an optimum cooling immediately after unpacking.
Magnetic front panel with high
Supports cooling configurations with up to 6x 120-mm fans and 360-mm coolers.
Supports graphics cards of up to 340 mm length
Magnetic front panel with high air circulation
The XPG VALOR AIR PLUS features a magnetic front panel with Hohem airflow to provide better ventilation for your system and efficient air intake to keep internal components cool.
Provides air in the air flow
XPG VALOR AIR PLUS supports up to 6x 120 mm fans. Some models come with 4 pre-installed ARGB fans, 3 of them on the front and 1 on the rear. You can customize the lighting with supported motherboard software or XPG PRIME ecosystem management software. The easily removable magnetic front panel also enables you to clean the dust filter included in the delivery, in order to maintain the optimum ventilation and at the same time keep dust out of the casing.
High compatibility
XPG VALOR AIR PLUS supports Mini-ITX, Micro-ATX and ATX motherboards and offers versatile configuration options for entry-level gaming PCs and high-performance PCs.
Room to dominate
XPG VALOR AIR PLUS supports graphics cards up to 340 mm in length and is suitable for most RTX 40 series GPUs, including the Nvidia GeForce RTX 4090 Founders Edition.
Water & air
XPG VALOR AIR PLUS supports a 360 mm front cooler, a 240 mm top cooler or a 120 mm rear cooler. For users of air coolers this housing supports coolers up to 160 mm height and offers space for the most popular models.
Is it right?
XPG VALOR AIR PLUS supports up to 3 x 2.5-inch SSD or 2 x 3.5-inch HDD hard drive storage components and has a removable slot for easy upgrades. Moreover, it is suitable for high-end power supplies with a length of up to 170 mm, such as the XPG CYBERCORE II series.
Maximum dust protection
With removable dust filters on the front, the top and the lower side the cleaning becomes almost effortless. These filters are easy to remove, clean, and reseat, making it easy to reduce dust accumulation on the internal components, provide cleaner air in the housing, and extend the life of your hardware.
This text is machine translated.