Automatic control or precise setting
In automatic mode, the airflow power is automatically connected to the
Adapted to current operating conditions.
Plug-and-Play
No power supply needed.
Constant air flow of 30 l/min.
With a constant output power of 30 l/min the air support effectively removes smoke
And ensures the stability of the laser energy.
Guarantees clean surface
The powerful air flow quickly reduces the temperature of the material surface, thus preventing discoloration due to high temperatures and ensures clean material surfaces.
Improved cutting performance
Strong pressure helps to blow more air down, WAS leads to better combustion results and greater laser penetration.
Protect laser lens
The strong air flow blows away dirt,
That occur during operation of the laser head, and protects the lens of the laser head against contamination.
Excellent current stabilization system
The air support ensures a constant air flow even during longer use.
Longer life
The filter cotton filters out impurities from the air pump to prevent them
So that the air pump is clogged and extend its service life.
This text is machine translated.