Auto Streamline™ your wildest productions
In times when large orders have to be processed in a great hurry, large production volumes can be handled with ease.
The camera makes production easy
The camera automatically detects the shape of the material, while the xTool Creative space software helps to engrave images with the highest precision in each individual part.
Perfect engraving result
No matter how small the object, the engraving is always placed at the right place.
Large area, blooming fantasy
The F1 Ultra conveyor belt has a working range of 220mm x 550mm. So that large-format photos or many objects can be engraved in a single operation.
Even heavy objects can be easily moved and engraved
The xTool F1 Ultra conveyor belt has a load capacity of up to 10 kg, enough to process numerous objects of daily use in one operation.
Additional stabilization for exact positioning
Connect the fasteners to the F1 Ultra to use the maximum engraving surface of the conveyor belt. This ensures that your projects remain perfectly positioned throughout the process.
Environmentally friendly material
Our conveyor belt is made of PU material, which is certified as a safer and more health-friendly alternative to conventional PVC belts according to the "California Proposition 65 Standards".
Stable yet light
It is made of a light aluminum alloy and weighs only 11 kg. Thus it can be moved easily and set up at different work places.
This text is machine translated.