
Xtorm by A-Solar Hubble Power bank
Highlights & Details
- USB and USB-C output
- USB cable is practically hidden in the side of the power bank
- Capacitance 6000 mAh
Technical specifications
- Charging current: USB 2400 mA, USB-C 3000 mA
- Power 15 W
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
6000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
128 mm
- Width
76 mm
- Connector
USB type A
USB C®
- Height
14 mm
- Weight
184 g
- Operating voltage
5 V
- Factory colour
Grey
White
- Type
With Apple Lightning cable
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 128 x 76 x 14 mm
- Powerbank features
Status display
Documents & Downloads
Datasheet
Datasheet 2239070 Xtorm by A-Solar Hubble Power bank 6000 mAh Quick Charge 3.0 LiPo USB type A, USB C® Grey, White Status display
User & Safety Instructions
User & Safety Instructions 2239070 Xtorm by A-Solar Hubble Power bank 6000 mAh Quick Charge 3.0 LiPo USB type A, USB C® Grey, White Status display
Description
This power bank does not leave you with an empty rechargeable battery. The high capacity and the possibility to charge via USB as well as USB-C opens up a variety of loadable devices of the daily requirement.
This text is machine translated.
Features
- USB and USB-C output
- USB cable is practically hidden in the side of the power bank
- Handy design
- Rubberised surface
- Over- and deep discharge protection
- This text is machine translated.
Scope of delivery
- Powerbank
- USB-C to Apple Lightning cable
- USB to USB C cable
- User manual.











