
Highlights & Details
XTORM Ultra Wall USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- White casing material: Acrylonitrile butadiene styrene (ABS)
- Quick charge
- 100 W
Technical specifications
- Charging type: Indoors
- Product type
USB charger
100 W
- Inputs
Europlug
- No. of outputs
3 x
- Outputs
2x USB-C®
1x USB-A
- Type
Ultra Wall
- Suitable for
Universal
- PSU features
GaN
- Dim
(W x H x D) 30 x 61 x 106 mm
- Height
61 mm
- Width
30 mm
- Weight
209 g
- Factory colour
White
- Used at
Indoors
- Charging method
Quick Charge 3.0
- Cable length
0 cm
- Depth
106 mm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- UKCA
yes
- Master (outer) case gross weight
6.5 kg
- Quantity per pack
1 Stück(e)
- Master (outer) case length
225 mm
- Products per master (outer) case
20 Stück(e)
- USB Type-C ports quantity
2
- Port 1 output power
100 W
- Port 2 output power
100 W
- Master (outer) case height
183 mm
- Master (outer) case width
180 mm
- Port 3 output power
18 W
- Fast charging
yes
- Package weight
280 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728729 XTORM Ultra Wall USB charger 100 W 2x USB-C®, 1x USB-A Quick Charge 3.0 White Indoors GaN
Description
This text is machine translated.
Features
- 100W USB-C PD
- Compact design with GaN² technology
- Charging with three connections
- 97% GRS-certified recycled plastic
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















