A light vision in every situation
Whether you go camping, go for a walk around the dog or blow out the fuses in your house – with the Xtorm torch & power bank, you'll always have the right gadget at hand. Convenient with a power failure and a real asset for your emergency set. This robust aluminum torch/power bank combination is more than enough energy and Double function to brighten up any situation.
Use of the torch
Always point the head of the torch at the floor when switching it on and avoid looking directly into the light. Press the button once to see the current battery level and press again to turn the light on. This prevents the torch from accidentally switching on in your bag or in your bag. You can switch between light modes or turn off the torch by pressing the switch-on button. The light is dimmed by pressing and holding the switch button, so that you can adjust the brightness to suit every situation. The zoom function allows you to change the width of the light beam.
Torch for all distances up to 605 meters
The brightness of the powerful torch is at least 300 and a maximum of 1000 lumens with LED type 15W SMD. At a low brightness of 300 lumens, the torch lights for up to 25 hours and illuminates up to 295 meters. At the highest brightness of 1000 lumens it lights up for 10 hours and has a range of 605 meters! Within these two settings, you can adjust the width of the light beam by zooming in and out. You can toggle between a wide and a focused beam by dragging the upper part.
10,500 mAh power bank with 20W SuperCharge fast charging function
If you suddenly run out of power, you can use the 2-port power bank function to charge your devices. The USB-C 20W SuperCharge connection lets you quickly and easily charge your smartphone, tablet, GoPro or headlamp. Of course you can also use the USB-A 18W connection to charge small devices. If you want to charge two devices at the same time, the maximum total power is 10W. You can of course use the torch at the same time.
Quickly charged
Thanks to its 20-W input power, the rechargeable torch is fully charged within 2.5 hours and ready for use for up to 25 hours. After charging, the internal battery capacity of 10,500 mAh can be used as a torch, power bank or a combination of both. The LED-lights show the current battery status. The convenient carrying strap and the comfortable grip make the Flashlight Power BANK easy to handle.
Rugged design with protection class IP44
The casing of the Flashlight Power Bank is made of black aluminum and the IP44 protection class makes this combination of power bank and torch water and dust-proof. The 6-stage Xtreme safety check offers protection against overvoltage, short circuit and overload, among other things. The details and the processing round off the design and make this Flashlight Power BANK perfect for every situation.
This text is machine translated.