There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Incl. NFC chip for XYZprinting da Vinci Junior Pro X+ and da Vinci SuperAlso suitable for printers without NFC as open source filamentLonger life ABS filamentBetter shock resistanceFiner look
Technical specifications
ideal for heating bed 70 - 90 ℃
Product type
Filament
Filament material
ABS plastic
Filament properties
shatter-proof
Filament Ø
1.75 mm
Filament colour
Black
Heated bed required
Yes
Printing temperature (min.)
210 °C
Max. printing temperature
240 °C
Weight
600 g
Content
1 pc(s)
Variants(All information is without VAT, plus shipping costs)
Filament colour
XYZprinting RF10CXEU00B Jr. Pro NFC Filament ABS plastic shatter-proof 1.75 mm 600 g Black 1 pc(s)
2543868
This article
Black
XYZprinting RF10CXEU08G Jr. Pro NFC Filament ABS plastic 1.75 mm 600 g Orange 1 pc(s)
2543865
Orange
XYZprinting RF10CXEU03F Jr. Pro NFC Filament ABS plastic 1.75 mm 600 g Steel blue, Blue 1 pc(s)
2543866
Steel blueBlue
XYZprinting RF10CXEU02H Jr. Pro NFC Filament ABS plastic shatter-proof 1.75 mm 600 g White, Pure white 1 pc(s)
2543867
WhitePure white
XYZprinting RF10CXEU04D Jr. Pro NFC Filament ABS plastic 1.75 mm 600 g Red 1 pc(s)
2543869
Red
XYZprinting RF10CXEU0CG Jr. Pro NFC Filament ABS plastic 1.75 mm 600 g Magenta 1 pc(s)
2543870
Magenta
XYZprinting RF10CXEU06A Jr. Pro NFC Filament ABS plastic 1.75 mm 600 g Bottle green, Green 1 pc(s)
2543871
Bottle greenGreen
Description
XYZprinting produces high-quality ABS filament with longer life, better impact resistance and a finer finish, making it perfect for external components or model parts. In addition, you can effortlessly decorate it with conventional modeling tools or combine it with different parts to create a true masterpiece.
This text is machine translated.
Description
XYZprinting produces high-quality ABS filament with longer life, better impact resistance and a finer finish, making it perfect for external components or model parts. In addition, you can effortlessly decorate it with conventional modeling tools or combine it with different parts to create a true masterpiece.
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?