
Y distributor SAC-3P-M 8Y/2XM 8FS 1696183 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 20.17 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Y distributor SAC-3P-M 8Y/2XM 8FS
- SAC-3P-M 8Y/2XM 8FS
- Industrial packaging with 5 pieces
Technical specifications
- Type
SAC-3P-M 8Y/2XM 8FS
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
M8 socket, straight
- No. of pins
3
- Nominal voltage
30 V AC
30 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M8 socket
- Factory colour
Green
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
IP67
- Min. temperature
+90 °C
- Max. temperature
-25 °C
- Manufacturer part #
1696183
- Industrial packaging
Yes
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 716132 Y distributor SAC-3P-M 8Y/2XM 8FS 1696183 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716132 Y distributor SAC-3P-M 8Y/2XM 8FS 1696183 Phoenix Contact
Description
Y-distributor M8, with female connector M8, 3-pos. distributor










