
Y distributor SAC-3P-M12Y/2XM12FS 3L 1403627 Phoenix Contact
Number (Package size 5 pc(s))
Highlights & Details
Y distributor SAC-3P-M12Y/2XM12FS 3L
- SAC-3P-M12Y/2XM12FS3L
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Type
SAC-3P-M12Y/2XM12FS 3L
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
M12 socket, straight
- No. of pins
3
- Nominal voltage
24 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
M12 socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
IP67
- Features
A-coded
+ LED
- Min. temperature
+90 °C
- Max. temperature
-25 °C
- Seal type
Speedcon
- Manufacturer part #
1403627
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585931 Y distributor SAC-3P-M12Y/2XM12FS 3L 1403627 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 585931 Y distributor SAC-3P-M12Y/2XM12FS 3L 1403627 Phoenix Contact










