
Y distributor SAC-3P-M12Y/2XM12FS B PE 1683413 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 20.17 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Y distributor SAC-3P-M12Y/2XM12FS B PE
- SAC-3P-M12Y/2XM12FS B PE
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Type
SAC-3P-M12Y/2XM12FS B PE
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
M12 socket, straight
- No. of pins
4
- Nominal voltage
48 V AC
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 socket
- Factory colour
Green
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
IP67
- Min. temperature
+90 °C
- Max. temperature
-25 °C
- Manufacturer part #
1683413
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586597 Y distributor SAC-3P-M12Y/2XM12FS B PE 1683413 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586597 Y distributor SAC-3P-M12Y/2XM12FS B PE 1683413 Phoenix Contact
Description
Y-distributor, 3-pos. +PE, straight M12 plug on 2 x straight M12 socket, PIN 2+4 bridged










