
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.13
50
8% = € 0.01
€ 0.12
100
15% = € 0.02
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.13 / piece)
€ 0.13
plus VAT.
14-day return policy included
Technical specifications
- SMD-Elkos
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 6.3 mm x 5.4 mm
- Capacity (elec.)
22 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
5.4 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
CB025M0022RSD-0605
- Nominal voltage (details)
25 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445138 Yageo CB025M0022RSD-0605 Electrolytic capacitor SMD 22 µF 25 V 20 % (Ø x H) 6.3 mm x 5.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445138 Yageo CB025M0022RSD-0605 Electrolytic capacitor SMD 22 µF 25 V 20 % (Ø x H) 6.3 mm x 5.4 mm 1 pc(s)
Description
SMD electrolytic capacitors for industrial use, suitable for space saving applications.

