
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.03
50
-
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.03 / piece)
€ 0.03
plus VAT.
Technical specifications
- SMD-Elkos
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 4 mm x 5.4 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
5.4 mm
- (Ø)
4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
CB050M2R20RSB-0405
- Nominal voltage (details)
50 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445299 Yageo CB050M2R20RSB-0405 Electrolytic capacitor SMD 2.2 µF 50 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445299 Yageo CB050M2R20RSB-0405 Electrolytic capacitor SMD 2.2 µF 50 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s)
Description
SMD electrolytic capacitors for industrial use, suitable for space saving applications.

