
Quantity (Piece(s))
Savings
Package size (plus VAT.)
25
-
€ 0.03
125
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 25
Total (€ 0.03 / piece)
€ 0.08
-63 %
€ 0.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
220 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm/°C
- Length
6.3 mm
- Height
28 mm
- (Ø)
2.4 mm
- Content
1 pc(s)
- Dim
(Ø x H) 2.4 mm x 28 mm
- Type
CFR-25JT-52-220R
Documents & Downloads
Datasheet
Datasheet 1417693 Yageo CFR25J220RH CFR-25JT-52-220R Carbon film resistor 220 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417693 Yageo CFR25J220RH CFR-25JT-52-220R Carbon film resistor 220 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

