
Highlights & Details
Yageo Metal clip 0207 1/4W 1% 150R loose
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series MFR-25
- Size 0207
- Delivery form: Loose
- Total length: 62.3 mm.
- Diameter, Resistance element 2.4 mm
- Diameter, connection wire 0.55 mm
- Solder strength: 270°C 3s
- Resistance tolerance: ±1 %
- Rated output: 0.25 W
- Max. OPERATING VOLTAGE (DC) 250 V DC
- Max. OPERATING VOLTAGE (AC) 250 V AC
- Max voltage 500 V
- 10^-8/hr failure rate
- Qualification: AEC-Q200
- Product type
Metal film resistor
- Type
0207
- Resistance
150 Ω
- Tolerance ±
1 %
- Temperature coefficient
50 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MFR-25FBF52-150R
- Mounting type
PCB mount
- Operating temperature (max.)
155 °C
- Operating temperature (min.)
55 °C
- Insulation resistance
10^13 MΩ
- Certification marks
MIL-R-10509E
Documents & Downloads
Datasheet
Datasheet 3464202 Yageo MFR-25FBF52-150R Metal film resistor 150 Ω 0207 1 % 1 pc(s)
Datasheet 3464202 Yageo MFR-25FBF52-150R Metal film resistor 150 Ω 0207 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3464202 Yageo MFR-25FBF52-150R Metal film resistor 150 Ω 0207 1 % 1 pc(s)
Description
This text is machine translated.
Features
- Metal layer resistance
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












