
Technical specifications
- Signal: DIN EN 60751
- Product type
Temperature sensor
- Type
M222
- Model
PT100
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
+150 °C
- Temperature reading range
-70 up to +150 °C
- Connector
Solder pins
- Orientation (connectors)
Radial
- Cable length
10 mm
- Type
Radial lead
- Accuracy class
1/3 B (F0.10)
- Resistance
100 Ω
- Temperature coefficient
3850 ppm/K
- Length
2.3 mm
- Width
2.1 mm
- Dim
(L x W) 2.3 mm x 2.1 mm
- Type
Heraeus no. 32 208 551
- Tolerance
1/3 B/F0.10
- Temperature range
-70 - +150 °C
- Casing
Sensor element without housing
Documents & Downloads
Datasheet
Datasheet 181315 Yageo Nexensos 32208551 M222 PT100 Temperature sensor -70 up to +150 °C 100 Ω 3850 ppm/K Radial lead
User & Safety Instructions
User & Safety Instructions 181315 Yageo Nexensos 32208551 M222 PT100 Temperature sensor -70 up to +150 °C 100 Ω 3850 ppm/K Radial lead
Description
Features
- With 10 mm connection wire (NiPt sheathed wire).





