
Yageo Nexensos 32209342 MR828 PT1000 Platinum temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
Number
Highlights & Details
Yageo Nexensos 32209342 MR828 PT1000 Platinum temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
- Vibration-resistant
- Narrow installation tolerances
- Simple processing (round!)
Technical specifications
- DIN EN 60751
- Product type
Platinum temperature sensor
- Type
MR828
- Model
PT1000
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
+500 °C
- Temperature reading range
-70 up to +500 °C
- Connector
Soldering
- Type
Radial lead
- Enclosure material
Ceramic
- Accuracy class
B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Length
8.0 mm
- (Ø)
2.8 mm
- Dim
(Ø x L) 2.8 mm x 8.0 mm
- Type
Heraeus no. 32 209 342
- Tolerance
Class B/F0 30
- Type
MR828
- Temperature range
-70 - +500 °C
- Casing
Ceramic sleeve
Documents & Downloads
Datasheet
Datasheet 181286 Yageo Nexensos 32209342 MR828 PT1000 Platinum temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
User & Safety Instructions
User & Safety Instructions 181286 Yageo Nexensos 32209342 MR828 PT1000 Platinum temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
Description
Features
- Connection wire 6 mm long, diameter 0.2 mm (NiPt sheathed wire).



