
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10000 pc(s))
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (€ 0.00 / piece)
€ 10.08
plus VAT.
Only 2 Set(s) available
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0402
- Resistance
150 kΩ
- Power rating
0.0625 W
- Tolerance ±
1 %
- Content
10000 pc(s)
- RoHS-compliant
Yes
- Type
RC0402FR-07150KL
Documents & Downloads
Datasheet
Datasheet 2775156 Yageo RC0402FR-07150KL RC0402FR-07150KL Cermet resistor 150 kΩ SMD 0402 0.0625 W 1 % 10000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2775156 Yageo RC0402FR-07150KL RC0402FR-07150KL Cermet resistor 150 kΩ SMD 0402 0.0625 W 1 % 10000 pc(s) Tape on Full reel

