
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0402
- Resistance
3.3 kΩ
- Power rating
0.0625 W
- Tolerance ±
5 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
LE-POES 125KA-FI-SG
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3074952 Yageo RC0402JR-073K3L LE-POES 125KA-FI-SG Cermet resistor 3.3 kΩ SMD 0402 0.0625 W 5 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3074952 Yageo RC0402JR-073K3L LE-POES 125KA-FI-SG Cermet resistor 3.3 kΩ SMD 0402 0.0625 W 5 % 1 pc(s) Tape on Full reel

