
Highlights & Details
SMD Thick-film resistance
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
267 kΩ
- Power rating
0.1 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
BKPA-POES 127KF-SG
Documents & Downloads
Datasheet
Datasheet 3075983 Yageo RC0603FR-07267KL BKPA-POES 127KF-SG Cermet resistor 267 kΩ SMD 0603 0.1 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3075983 Yageo RC0603FR-07267KL BKPA-POES 127KF-SG Cermet resistor 267 kΩ SMD 0603 0.1 W 1 % 1 pc(s) Tape on Full reel

