
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
88.7 kΩ
- Power rating
0.1 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
RC0603FR-0788K7L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3075930 Yageo RC0603FR-0788K7L RC0603FR-0788K7L Cermet resistor 88.7 kΩ SMD 0603 0.1 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3075930 Yageo RC0603FR-0788K7L RC0603FR-0788K7L Cermet resistor 88.7 kΩ SMD 0603 0.1 W 1 % 1 pc(s) Tape on Full reel

