
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
12.4 kΩ
- Power rating
0.125 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
RC0805FR-0712K4L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3076666 Yageo RC0805FR-0712K4L RC0805FR-0712K4L Cermet resistor 12.4 kΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3076666 Yageo RC0805FR-0712K4L RC0805FR-0712K4L Cermet resistor 12.4 kΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel

