
Highlights & Details
SMD Thick-film resistance
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
2.26 MΩ
- Power rating
0.125 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
RC0805FR-072M26L
Documents & Downloads
Datasheet
Datasheet 3076935 Yageo RC0805FR-072M26L RC0805FR-072M26L Cermet resistor 2.26 MΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3076935 Yageo RC0805FR-072M26L RC0805FR-072M26L Cermet resistor 2.26 MΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel

