
Highlights & Details
SMD Thick-film resistance
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
44.2 Ω
- Power rating
0.125 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
RC0805FR-0744R2L
Documents & Downloads
Datasheet
Datasheet 3076373 Yageo RC0805FR-0744R2L RC0805FR-0744R2L Cermet resistor 44.2 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3076373 Yageo RC0805FR-0744R2L RC0805FR-0744R2L Cermet resistor 44.2 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel

