
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
4.7 kΩ
- Power rating
0.125 W
- Tolerance ±
5 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
RC0805JR-074K7L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3076615 Yageo RC0805JR-074K7L RC0805JR-074K7L Cermet resistor 4.7 kΩ SMD 0805 0.125 W 5 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3076615 Yageo RC0805JR-074K7L RC0805JR-074K7L Cermet resistor 4.7 kΩ SMD 0805 0.125 W 5 % 1 pc(s) Tape on Full reel

