
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.28
50
11% = € 0.03
€ 0.25
100
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.28 / piece)
€ 0.28
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 13 mm x 20 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
20 mm
- (Ø)
13 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE016M2200B5S-1320
- Type
Radial
- Nominal voltage (details)
16 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445413 Yageo SE016M2200B5S-1320 Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445413 Yageo SE016M2200B5S-1320 Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


