
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.76
10
7% = € 0.05
€ 0.71
25
11% = € 0.08
€ 0.68
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.76 / piece)
€ 2.28
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 40 mm
- Capacity (elec.)
6800 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE016M6800B7F-1640
- Type
Radial
- Nominal voltage (details)
16 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445439 Yageo SE016M6800B7F-1640 Electrolytic capacitor Radial lead 7.5 mm 6800 µF 16 V 20 % (Ø x H) 16 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445439 Yageo SE016M6800B7F-1640 Electrolytic capacitor Radial lead 7.5 mm 6800 µF 16 V 20 % (Ø x H) 16 mm x 40 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


