
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.06
50
17% = € 0.01
€ 0.05
100
33% = € 0.02
€ 0.04
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.06 / piece)
€ 0.06
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 8 mm x 11 mm
- Capacity (elec.)
100 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE050M0100A5F-0811
- Type
Radial
- Nominal voltage (details)
50 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445288 Yageo SE050M0100A5F-0811 Electrolytic capacitor Radial lead 5 mm 100 µF 50 V 20 % (Ø x H) 8 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445288 Yageo SE050M0100A5F-0811 Electrolytic capacitor Radial lead 5 mm 100 µF 50 V 20 % (Ø x H) 8 mm x 11 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


