
Quantity (Piece(s))
Savings
Package size (plus VAT.)
200
-
€ 0.03
50
-
€ 0.03
100
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 2.00
Total (€ 0.02 / piece)
€ 4.00
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
10 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE100M0010AZF-0511
- Type
Radial
- Nominal voltage (details)
100 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445503 Yageo SE100M0010AZF-0511 Electrolytic capacitor Radial lead 2.5 mm 10 µF 100 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445503 Yageo SE100M0010AZF-0511 Electrolytic capacitor Radial lead 2.5 mm 10 µF 100 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


