
Yealink BH 70 Mono Teams USB-C/A On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling Microsoft Te

Yealink BH 70 Mono Teams USB-C/A On-ear headset
Highlights & Details
- Bluetooth for a stable, high-quality wireless connection
- Acoustic Shield Technology ensures clear voice quality by reducing background noise
- Simultaneous connection of 2 devices for convenient multi-tasking
- Up to 22 days standby time with a 90 minute charge time
- Built-in controls for Microsoft teams and other call management features
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Microsoft Teams button
- Audio channels
Mono
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
117 dB
50 m
- Factory colour
Black
- Weight
91 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Bluetooth
5.2
- Sensitivity (microphone)
-14 dB
- Max. talk time
43 h
- Call management
Yes
- Cable length
0 cm
- Headphones model
BH70 Mono Teams
- Talk time
35 h
- Standby max.
22 d
- Earphone type
On-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 45 °C
- Battery recharge time
1.5 h
- Number of paired devices remembered
8
- Microphone frequency
100 - 8000 Hz
- Driver unit
3.5 cm
- Charging time
90 min
- Quick start guide
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Microphone noise-canceling
yes
- Number of microphones
3
- Storage temperature (T-T)
-30 - 70 °C
- Receiver included
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
- Maximum input power
30 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737917 Yealink BH 70 Mono Teams USB-C/A On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling Microsoft Te
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







